


CCBSBT- 7-01A-RT | |
|---|---|
DigiKey Part Number | RPC5496-ND |
Manufacturer | |
Manufacturer Product Number | CCBSBT- 7-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 7/16" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.438" (11.13mm) 7/16" |
Category | Between Board Height 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Length - Overall 0.585" (14.86mm) |
Series | Support Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Obsolete | Material Nylon |
Holding Type Snap Fit | Base Product Number |
Mounting Type Adhesive |

