Board Support Snap Fit / Adhesive Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Adhesive Nylon 0.375" (9.53mm) 3/8"
Supporting your Project: Printed Circuit Board Solutions

CCBSBT- 6-01A-RT

DigiKey Part Number
RPC5495-ND
Manufacturer
Manufacturer Product Number
CCBSBT- 6-01A-RT
Description
BRD SPT SNAP FIT ADHESIVE 3/8"
Customer Reference
Detailed Description
Board Support Snap Fit / Adhesive Nylon 0.375" (9.53mm) 3/8"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.375" (9.53mm) 3/8"
Manufacturer
Essentra Components
Length - Overall
0.517" (13.13mm)
Series
Support Hole Diameter
0.100" (2.54mm)
Packaging
Bag
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Obsolete
Material
Nylon
Holding Type
Snap Fit
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.