Board Support Snap Fit / Adhesive Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Adhesive Nylon 0.313" (7.95mm) 5/16"
CCBSBT- 5-01A-RT
CCBSBT- 5-01A-RT
Supporting your Project: Printed Circuit Board Solutions

CCBSBT- 5-01A-RT

DigiKey Part Number
RPC2234-ND
Manufacturer
Manufacturer Product Number
CCBSBT- 5-01A-RT
Description
BRD SPT SNAP FIT ADHESIVE 5/16"
Customer Reference
Detailed Description
Board Support Snap Fit / Adhesive Nylon 0.313" (7.95mm) 5/16"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.313" (7.95mm) 5/16"
Manufacturer
Essentra Components
Length - Overall
0.454" (11.53mm)
Series
Support Hole Diameter
0.100" (2.54mm)
Packaging
Bag
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Obsolete
Material
Nylon
Holding Type
Snap Fit
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,58500 €5,85 €
250,54840 €13,71 €
500,52200 €26,10 €
1000,49710 €49,71 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €