


CCBSBT- 4-01A-RT | |
|---|---|
DigiKey Part Number | RPC5494-ND |
Manufacturer | |
Manufacturer Product Number | CCBSBT- 4-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 1/4" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.250" (6.35mm) 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.392" (9.96mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |

