


CCBSBT-10-01A | |
|---|---|
DigiKey Part Number | RPC3624-ND |
Manufacturer | |
Manufacturer Product Number | CCBSBT-10-01A |
Description | BRD SPT SNAP FIT ADHESIVE 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CCBSBT-10-01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.768" (19.50mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62240 € | 15,56 € |
| 50 | 0,59260 € | 29,63 € |
| 100 | 0,56430 € | 56,43 € |
| 250 | 0,52888 € | 132,22 € |
| 500 | 0,50362 € | 251,81 € |
| 1.000 | 0,47957 € | 479,57 € |
| 3.000 | 0,44379 € | 1.331,37 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

