Hex Standoff Threaded M3 Nylon 1.929" (49.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 1.929" (49.00mm) Natural
CBTS155A
CBTS155A
Supporting your Project: Printed Circuit Board Solutions

CBTS155A

DigiKey Part Number
RPC3023-ND
Manufacturer
Manufacturer Product Number
CBTS155A
Description
HEX STANDOFF M3 NYLON 49MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 1.929" (49.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBTS155A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
1.929" (49.00mm)
Length - Overall
1.929" (49.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
51,49400 €7,47 €
101,39800 €13,98 €
251,28600 €32,15 €
501,21180 €60,59 €
1001,14550 €114,55 €
2501,06844 €267,11 €
5001,01728 €508,64 €
1.0000,97143 €971,43 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €