




CBTS150A | |
|---|---|
DigiKey Part Number | RPC3623-ND |
Manufacturer | |
Manufacturer Product Number | CBTS150A |
Description | HEX STANDOFF M3 NYLON 45MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.772" (45.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS150A Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 1.772" (45.00mm) |
Part Status Active | Length - Overall 1.772" (45.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,00300 € | 50,15 € |
| 100 | 0,94730 € | 94,73 € |
| 250 | 0,88256 € | 220,64 € |
| 500 | 0,83956 € | 419,78 € |
| 1.000 | 0,80106 € | 801,06 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

