Hex Standoff Threaded M3 Nylon 1.654" (42.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 1.654" (42.00mm) Natural
CBTS145A
CBTS145A
Supporting your Project: Printed Circuit Board Solutions

CBTS145A

DigiKey Part Number
RPC3622-ND
Manufacturer
Manufacturer Product Number
CBTS145A
Description
HEX STANDOFF M3 NYLON 42MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 1.654" (42.00mm) Natural
EDA/CAD Models
CBTS145A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
1.654" (42.00mm)
Length - Overall
1.654" (42.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,43000 €1,43 €
51,20200 €6,01 €
101,12200 €11,22 €
251,03040 €25,76 €
500,96980 €48,49 €
1000,91580 €91,58 €
2500,85296 €213,24 €
5000,81120 €405,60 €
1.0000,77383 €773,83 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €