




CBTS120A | |
|---|---|
DigiKey Part Number | RPC3619-ND |
Manufacturer | |
Manufacturer Product Number | CBTS120A |
Description | HEX STANDOFF M3 NYLON 1 1/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.063" (27.00mm) 1 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS120A Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 1.063" (27.00mm) 1 1/16" |
Part Status Active | Length - Overall 1.063" (27.00mm) 1 1/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,76600 € | 3,83 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,65440 € | 16,36 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,57900 € | 57,90 € |
| 250 | 0,53764 € | 134,41 € |
| 500 | 0,51022 € | 255,11 € |
| 1.000 | 0,48569 € | 485,69 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |





