




CBTS110A | |
|---|---|
DigiKey Part Number | RPC3618-ND |
Manufacturer | |
Manufacturer Product Number | CBTS110A |
Description | HEX STANDOFF M3 NYLON 24MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.945" (24.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS110A Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.945" (24.00mm) |
Part Status Active | Length - Overall 0.945" (24.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,62640 € | 15,66 € |
| 50 | 0,58780 € | 29,39 € |
| 100 | 0,55370 € | 55,37 € |
| 250 | 0,51404 € | 128,51 € |
| 500 | 0,48772 € | 243,86 € |
| 1.000 | 0,46416 € | 464,16 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


