


CBTS085A | |
|---|---|
DigiKey Part Number | RPC3020-ND |
Manufacturer | |
Manufacturer Product Number | CBTS085A |
Description | HEX STANDOFF M3 NYLON 17MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.669" (17.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS085A Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 0.669" (17.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,49640 € | 12,41 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,43790 € | 43,79 € |
| 250 | 0,40588 € | 101,47 € |
| 500 | 0,38464 € | 192,32 € |
| 1.000 | 0,36565 € | 365,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


