




CBTS065A | |
|---|---|
DigiKey Part Number | RPC1485-ND |
Manufacturer | |
Manufacturer Product Number | CBTS065A |
Description | HEX STANDOFF M3 NYLON 13.46MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.530" (13.46mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS065A Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.530" (13.46mm) |
Part Status Active | Length - Overall 0.530" (13.46mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47840 € | 11,96 € |
| 50 | 0,44840 € | 22,42 € |
| 100 | 0,42180 € | 42,18 € |
| 250 | 0,39088 € | 97,72 € |
| 500 | 0,37036 € | 185,18 € |
| 1.000 | 0,35200 € | 352,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

