




CBTS005A | |
|---|---|
DigiKey Part Number | RPC3611-ND |
Manufacturer | |
Manufacturer Product Number | CBTS005A |
Description | HEX STANDOFF M3 NYLON 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.157" (4.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS005A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,24452 € | 61,13 € |
| 500 | 0,23112 € | 115,56 € |
| 1.000 | 0,21914 € | 219,14 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



