


CBTFS040A | |
|---|---|
DigiKey Part Number | RPC3336-ND |
Manufacturer | |
Manufacturer Product Number | CBTFS040A |
Description | BRD SPT SNAP LOCK SCRW MNT 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Between Board Height 1.181" (30.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Packaging Bag | Features M3 Thread |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70800 € | 3,54 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,56780 € | 28,39 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,49628 € | 124,07 € |
| 500 | 0,47078 € | 235,39 € |
| 1.000 | 0,44797 € | 447,97 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

