




CBTFS005A | |
|---|---|
DigiKey Part Number | RPC3332-ND |
Manufacturer | |
Manufacturer Product Number | CBTFS005A |
Description | BRD SPT SNAP LOCK SCRW MNT 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,34910 € | 34,91 € |
| 250 | 0,32304 € | 80,76 € |
| 500 | 0,30578 € | 152,89 € |
| 1.000 | 0,29033 € | 290,33 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

