




CBSS175A | |
|---|---|
DigiKey Part Number | RPC5941-ND |
Manufacturer | |
Manufacturer Product Number | CBSS175A |
Description | ROUND SPACER #8 NYLON 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59880 € | 14,97 € |
| 50 | 0,56220 € | 28,11 € |
| 100 | 0,52940 € | 52,94 € |
| 250 | 0,49128 € | 122,82 € |
| 500 | 0,46598 € | 232,99 € |
| 1.000 | 0,44336 € | 443,36 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

