


CBSS155A | |
|---|---|
DigiKey Part Number | RPC5940-ND |
Manufacturer | |
Manufacturer Product Number | CBSS155A |
Description | ROUND SPACER #8 NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.169" (4.29mm) |
Packaging Bag | Diameter - Outside 0.281" (7.14mm) 9/32" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38137 € | 381,37 € |
| Unit Price without VAT: | 0,38137 € |
|---|---|
| Unit Price with VAT: | 0,45383 € |

