


CBSS120A | |
|---|---|
DigiKey Part Number | RPC5939-ND |
Manufacturer | |
Manufacturer Product Number | CBSS120A |
Description | ROUND SPACER #8 NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.169" (4.29mm) |
Packaging Bag | Diameter - Outside 0.281" (7.14mm) 9/32" |
Part Status Active | Between Board Height 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,37000 € | 37,00 € |
| 250 | 0,34256 € | 85,64 € |
| 500 | 0,32438 € | 162,19 € |
| 1.000 | 0,30811 € | 308,11 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

