


CBSS115A | |
|---|---|
DigiKey Part Number | RPC5938-ND |
Manufacturer | |
Manufacturer Product Number | CBSS115A |
Description | ROUND SPACER #8 NYLON 4.60MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.181" (4.60mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.169" (4.29mm) |
Packaging Bag | Diameter - Outside 0.281" (7.14mm) 9/32" |
Part Status Active | Between Board Height 0.181" (4.60mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,35870 € | 35,87 € |
| 250 | 0,33208 € | 83,02 € |
| 500 | 0,31440 € | 157,20 € |
| 1.000 | 0,29858 € | 298,58 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

