


CBSS105A | |
|---|---|
DigiKey Part Number | RPC5936-ND |
Manufacturer | |
Manufacturer Product Number | CBSS105A |
Description | ROUND SPACER #8 NYLON 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.118" (3.00mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.169" (4.29mm) |
Packaging Bag | Diameter - Outside 0.281" (7.14mm) 9/32" |
Part Status Active | Between Board Height 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,39040 € | 9,76 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,31776 € | 79,44 € |
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,28558 € | 285,58 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

