


CBSS065A | |
|---|---|
DigiKey Part Number | RPC5935-ND |
Manufacturer | |
Manufacturer Product Number | CBSS065A |
Description | ROUND SPACER #4 NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.125" (3.18mm) 1/8" |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32728 € | 327,28 € |
| Unit Price without VAT: | 0,32728 € |
|---|---|
| Unit Price with VAT: | 0,38946 € |

