


CBSS050A | |
|---|---|
DigiKey Part Number | RPC5933-ND |
Manufacturer | |
Manufacturer Product Number | CBSS050A |
Description | ROUND SPACER #4 NYLON 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.125" (3.18mm) 1/8" |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,35320 € | 88,30 € |
| 500 | 0,33452 € | 167,26 € |
| 1.000 | 0,31778 € | 317,78 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

