Round Spacer Unthreaded #4 Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

CBSS010A

DigiKey Part Number
RPC5931-ND
Manufacturer
Manufacturer Product Number
CBSS010A
Description
ROUND SPACER #4 NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Inside
0.125" (3.18mm) 1/8"
Packaging
Bag
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,46600 €2,33 €
100,43300 €4,33 €
250,39480 €9,87 €
500,36960 €18,48 €
1000,34730 €34,73 €
2500,32140 €80,35 €
5000,30424 €152,12 €
1.0000,28887 €288,87 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €