Board Support Resting Mount / Snap Lock Nylon 0.799" (20.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.799" (20.30mm)
Supporting your Project: Printed Circuit Board Solutions

CBSS-14-19

DigiKey Part Number
CBSS-14-19-ND
Manufacturer
Manufacturer Product Number
CBSS-14-19
Description
BRD SPT REST MNT SNAP LCK 20.3MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.799" (20.30mm)
Datasheet
 Datasheet
EDA/CAD Models
CBSS-14-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.799" (20.30mm)
Length - Overall
1.130" (28.70mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
-
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Stackable, Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.947
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,22600 €1,13 €
100,20800 €2,08 €
250,18880 €4,72 €
500,17620 €8,81 €
1000,16500 €16,50 €
2500,15188 €37,97 €
5000,14322 €71,61 €
1.0000,13548 €135,48 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €