


CBSS-12-19 | |
|---|---|
DigiKey Part Number | CBSS-12-19-ND |
Manufacturer | |
Manufacturer Product Number | CBSS-12-19 |
Description | BRD SPT REST MNT SNAP LCK 17.3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.681" (17.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBSS-12-19 Models |
Category | Length - Overall 1.012" (25.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Stackable, Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.681" (17.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62800 € | 3,14 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,53560 € | 13,39 € |
| 50 | 0,50260 € | 25,13 € |
| 100 | 0,47300 € | 47,30 € |
| 250 | 0,43868 € | 109,67 € |
| 500 | 0,41590 € | 207,95 € |
| 1.000 | 0,39550 € | 395,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

