


CBSS-12-01 | |
|---|---|
DigiKey Part Number | RPC2172-ND |
Manufacturer | |
Manufacturer Product Number | CBSS-12-01 |
Description | BRD SPT REST MNT SNAP LCK 17.3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.681" (17.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBSS-12-01 Models |
Category | Length - Overall 1.012" (25.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Stackable, Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.681" (17.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,37556 € | 93,89 € |
| 500 | 0,35574 € | 177,87 € |
| 1.000 | 0,33803 € | 338,03 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

