


CBSS-10-19 | |
|---|---|
DigiKey Part Number | CBSS-10-19-ND |
Manufacturer | |
Manufacturer Product Number | CBSS-10-19 |
Description | BRD SPT REST MNT SNAP LOCK 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBSS-10-19 Models |
Category | Length - Overall 0.882" (22.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Stackable, Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,46220 € | 46,22 € |
| 250 | 0,42856 € | 107,14 € |
| 500 | 0,40624 € | 203,12 € |
| 1.000 | 0,38627 € | 386,27 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


