




CBSPM-6 | |
|---|---|
DigiKey Part Number | RP840-ND |
Manufacturer | |
Manufacturer Product Number | CBSPM-6 |
Description | BRD SPT SNAP FIT/LCK RUBBER 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Rubber 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBSPM-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.942" (23.93mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.093" (2.40mm) 3/32" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.093" (2.40mm) 3/32" | |
Features | Vibration Dampening | |
Material | Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38540 € | 19,27 € |
| 100 | 0,36220 € | 36,22 € |
| 250 | 0,33532 € | 83,83 € |
| 500 | 0,31744 € | 158,72 € |
| 1.000 | 0,30147 € | 301,47 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

