


CBSPM-12 | |
|---|---|
DigiKey Part Number | RP839-ND |
Manufacturer | |
Manufacturer Product Number | CBSPM-12 |
Description | BRD SPT SNAP FIT/LCK RUBBER 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Rubber 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBSPM-12 Models |
Category | Length - Overall 1.238" (31.45mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.093" (2.40mm) 3/32" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.093" (2.40mm) 3/32" |
Holding Type Snap Fit | Features Vibration Dampening |
Mounting Type Snap Lock | Material Rubber |
Between Board Height 0.750" (19.05mm) 3/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,62240 € | 15,56 € |
| 50 | 0,58440 € | 29,22 € |
| 100 | 0,55050 € | 55,05 € |
| 250 | 0,51104 € | 127,76 € |
| 500 | 0,48484 € | 242,42 € |
| 1.000 | 0,46139 € | 461,39 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

