




CBSBT-8-01A-RT | |
|---|---|
DigiKey Part Number | RPC3607-ND |
Manufacturer | |
Manufacturer Product Number | CBSBT-8-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBSBT-8-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.643" (16.33mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,54240 € | 27,12 € |
| 100 | 0,51050 € | 51,05 € |
| 250 | 0,47368 € | 118,42 € |
| 500 | 0,44920 € | 224,60 € |
| 1.000 | 0,42731 € | 427,31 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

