




CBSBT-10-01A-RT | |
|---|---|
DigiKey Part Number | RPC3604-ND |
Manufacturer | |
Manufacturer Product Number | CBSBT-10-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBSBT-10-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.768" (19.50mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69600 € | 3,48 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,52380 € | 52,38 € |
| 250 | 0,48604 € | 121,51 € |
| 500 | 0,46098 € | 230,49 € |
| 1.000 | 0,43857 € | 438,57 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

