




CBSB-4-01A-RT | |
|---|---|
DigiKey Part Number | RPC3602-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-4-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-4-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.654" (16.60mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78200 € | 3,91 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,66760 € | 16,69 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59050 € | 59,05 € |
| 250 | 0,54840 € | 137,10 € |
| 500 | 0,52046 € | 260,23 € |
| 1.000 | 0,49543 € | 495,43 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

