


CBSB-16-01A-RT | |
|---|---|
DigiKey Part Number | RPC3600-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-16-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE NYL 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-16-01A-RT Models |
Category | Between Board Height 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Length - Overall 1.402" (35.60mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Fit | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,78680 € | 19,67 € |
| 50 | 0,73940 € | 36,97 € |
| 100 | 0,69730 € | 69,73 € |
| 250 | 0,64832 € | 162,08 € |
| 500 | 0,61584 € | 307,92 € |
| 1.000 | 0,58674 € | 586,74 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

