


CBSB-10-01A-RT | |
|---|---|
DigiKey Part Number | CBSB-10-01A-RT-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-10-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-10-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.028" (26.10mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,69980 € | 34,99 € |
| 100 | 0,65960 € | 65,96 € |
| 250 | 0,61300 € | 153,25 € |
| 500 | 0,58210 € | 291,05 € |
| 1.000 | 0,55440 € | 554,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

