
CBSB-10-01 | |
|---|---|
DigiKey Part Number | CBSB-10-01-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-10-01 |
Description | BRD SPT SNAP FIT ADHESIVE 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Category | Holding Type Snap Fit |
Manufacturer Essentra Components | Mounting Type Adhesive |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55292 € | 552,92 € |
| Unit Price without VAT: | 0,55292 € |
|---|---|
| Unit Price with VAT: | 0,65797 € |

