


CBS-TMM-4-01 | |
|---|---|
DigiKey Part Number | RPC3598-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TMM-4-01 |
Description | BRD SPT THREADED STUD NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TMM-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.850" (21.60mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38400 € | 1,92 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,28460 € | 28,46 € |
| 250 | 0,26308 € | 65,77 € |
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,23594 € | 235,94 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

