


CBS-TM-8-19 | |
|---|---|
DigiKey Part Number | CBS-TM-8-19-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-8-19 |
Description | BRD SPT SNAP LOCK THR STUD 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-8-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.201" (30.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,37096 € | 92,74 € |
| 500 | 0,35136 € | 175,68 € |
| 1.000 | 0,33384 € | 333,84 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

