


CBS-TM-6-01 | |
|---|---|
DigiKey Part Number | RPC3595-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-6-01 |
Description | BRD SPT SNAP LOCK THR STUD 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.075" (27.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26987 € | 269,87 € |
| Unit Price without VAT: | 0,26987 € |
|---|---|
| Unit Price with VAT: | 0,32115 € |

