Board Support Snap Lock / Threaded Stud Nylon 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 1.500" (38.10mm) 1 1/2"
Supporting your Project: Printed Circuit Board Solutions

CBS-TM-24-19

DigiKey Part Number
CBS-TM-24-19-ND
Manufacturer
Manufacturer Product Number
CBS-TM-24-19
Description
BRD SPT SNAP LCK THR STUD 1 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TM-24-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
2.197" (55.80mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,72000 €3,60 €
100,67000 €6,70 €
250,61280 €15,32 €
500,57520 €28,76 €
1000,54170 €54,17 €
2500,50284 €125,71 €
5000,47700 €238,50 €
1.0000,45388 €453,88 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €