


CBS-TM-24-01 | |
|---|---|
DigiKey Part Number | CBS-TM-24-01-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-24-01 |
Description | BRD SPT SNAP LCK THR STUD 1 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-24-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 2.197" (55.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22600 € | 1,13 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15324 € | 38,31 € |
| 500 | 0,14448 € | 72,24 € |
| 1.000 | 0,13666 € | 136,66 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

