


CBS-TM-18-01 | |
|---|---|
DigiKey Part Number | CBS-TM-18-01-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-18-01 |
Description | BRD SPT SNAP LCK THR STUD 1 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-18-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.827" (46.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45920 € | 11,48 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,40470 € | 40,47 € |
| 250 | 0,37488 € | 93,72 € |
| 500 | 0,35512 € | 177,56 € |
| 1.000 | 0,33742 € | 337,42 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

