


CBS-TFM-6-19 | |
|---|---|
DigiKey Part Number | CBS-TFM-6-19-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TFM-6-19 |
Description | BRD SPT THREADED STUD NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TFM-6-19 Models |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 0.375" (9.53mm) 3/8" |
Series | Length - Overall 0.673" (17.10mm) |
Packaging Bulk | Features 6-32 Thread |
Part Status Active | Material Nylon |
Holding Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44240 € | 11,06 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,38960 € | 38,96 € |
| 250 | 0,36088 € | 90,22 € |
| 500 | 0,34180 € | 170,90 € |
| 1.000 | 0,32473 € | 324,73 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

