


CBS-TFM-6-01 | |
|---|---|
DigiKey Part Number | RPC3592-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TFM-6-01 |
Description | BRD SPT THREADED STUD NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TFM-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.673" (17.10mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,32490 € | 32,49 € |
| 250 | 0,30048 € | 75,12 € |
| 500 | 0,28432 € | 142,16 € |
| 1.000 | 0,26987 € | 269,87 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

