




CBS-TFM-14-01 | |
|---|---|
DigiKey Part Number | RPC3590-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TFM-14-01 |
Description | BRD SPT THR STUD SCRW MNT 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Screw Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TFM-14-01 Models |
Category | Between Board Height 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 6-32 Thread |
Part Status Active | Features 6-32 Thread |
Holding Type Threaded Stud | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,37290 € | 37,29 € |
| 250 | 0,34528 € | 86,32 € |
| 500 | 0,32692 € | 163,46 € |
| 1.000 | 0,31054 € | 310,54 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

