




CBS-TF-6-01 | |
|---|---|
DigiKey Part Number | RPC1479-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-6-01 |
Description | BRD SPT SNAP FIT SCREW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-6-01 Models |
Category | Between Board Height 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Length - Overall 0.776" (19.70mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,29740 € | 29,74 € |
| 250 | 0,27496 € | 68,74 € |
| 500 | 0,26008 € | 130,04 € |
| 1.000 | 0,24677 € | 246,77 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

