


CBS-TF-14-01 | |
|---|---|
DigiKey Part Number | RPC3586-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-14-01 |
Description | BRD SPT SNAP FIT SCREW MNT 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Screw Mount | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.276" (32.40mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,39470 € | 39,47 € |
| 250 | 0,36560 € | 91,40 € |
| 500 | 0,34626 € | 173,13 € |
| 1.000 | 0,32896 € | 328,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

