


CBS-TF-12-19 | |
|---|---|
DigiKey Part Number | RPC3585-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-12-19 |
Description | BRD SPT SNAP FIT SCREW MNT 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-12-19 Models |
Category | Between Board Height 0.750" (19.05mm) 3/4" |
Manufacturer Essentra Components | Length - Overall 1.154" (29.30mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,45130 € | 45,13 € |
| 250 | 0,41840 € | 104,60 € |
| 500 | 0,39654 € | 198,27 € |
| 1.000 | 0,37702 € | 377,02 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

