




CBS-TF-10-01 | |
|---|---|
DigiKey Part Number | RPC1478-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TF-10-01 |
Description | BRD SPT SNAP FIT SCREW MNT 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TF-10-01 Models |
Category | Between Board Height 0.625" (15.88mm) 5/8" |
Manufacturer Essentra Components | Length - Overall 1.028" (26.10mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,32828 € | 82,07 € |
| 500 | 0,31080 € | 155,40 € |
| 1.000 | 0,29515 € | 295,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

