


CBS-6-19 | |
|---|---|
DigiKey Part Number | RPC3580-ND |
Manufacturer | |
Manufacturer Product Number | CBS-6-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-6-19 Models |
Category | Length - Overall 0.972" (24.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Fit | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,19680 € | 19,68 € |
| 250 | 0,18144 € | 45,36 € |
| 500 | 0,17126 € | 85,63 € |
| 1.000 | 0,16216 € | 162,16 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

