Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Supporting your Project: Printed Circuit Board Solutions

CBS-14-19

DigiKey Part Number
RPC3577-ND
Manufacturer
Manufacturer Product Number
CBS-14-19
Description
BRD SPT SNAP FIT/LOCK NYLON 7/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
CBS-14-19 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.472" (37.40mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Fit
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.875" (22.23mm) 7/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,35400 €1,77 €
100,32800 €3,28 €
250,29920 €7,48 €
500,27980 €13,99 €
1000,26240 €26,24 €
2500,24244 €60,61 €
5000,22916 €114,58 €
1.0000,21729 €217,29 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €